Part Details for GRM188D72A105KE01J by Murata Manufacturing Co Ltd
Overview of GRM188D72A105KE01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM188D72A105KE01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM188D72A105KE01JCT-ND
|
DigiKey | CAP CER 1UF 100V X7T 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0607 / $0.3400 | Buy Now |
DISTI #
GRM188D72A105KE01J
|
Avnet Americas | (Alt: GRM188D72A105KE01J) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
81-GRM188D72A105KE1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100VDC X7T 1uF 10% RoHS: Compliant | 0 |
|
$0.0590 / $0.3200 | Order Now |
DISTI #
GRM188D72A105KE01J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100VDC X7T 1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0640 | Buy Now |
DISTI #
GRM188D72A105KE01J
|
Avnet Americas | (Alt: GRM188D72A105KE01J) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GRM188D72A105KE01J
|
TME | Capacitor: ceramic, MLCC, 1uF, 100V, X7T, ±10%, SMD, 0603 Min Qty: 10000 | 0 |
|
$0.0454 | RFQ |