Part Details for GRM188R60J824JA01J by Murata Manufacturing Co Ltd
Overview of GRM188R60J824JA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM188R60J824JA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM188R60J824JA01JTR-ND
|
DigiKey | CAP CER 0.82UF 6.3V X5R 0603 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0411 | Buy Now |
DISTI #
GRM188R60J824JA01J
|
Avnet Americas | CAP 0.82UF 6.3VDC X5R 5% SMD 0603 PAPER TAPE - Tape and Reel (Alt: GRM188R60J824JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
81-GRM188R60J824JA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.82 uF 6.3 VDC 5% 0603 X5R RoHS: Compliant | 497 |
|
$0.0320 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0263 | Buy Now |
DISTI #
GRM188R60J824JA01J
|
Avnet Abacus | (Alt: GRM188R60J824JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM188R60J824JA01J
GRM188R60J824JA01J CAD Models
GRM188R60J824JA01J Part Data Attributes
|
GRM188R60J824JA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R60J824JA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.82uF, 6.3V, ±5%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R60J824JA01J
This table gives cross-reference parts and alternative options found for GRM188R60J824JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R60J824JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC03JTX6V3824 | Ceramic Capacitor, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | Viking Tech Corp | GRM188R60J824JA01J vs MC03JTX6V3824 |
C1608X5R824JCWS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | Darfon Corporation | GRM188R60J824JA01J vs C1608X5R824JCWS |
C1608X5R824JCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | Darfon Corporation | GRM188R60J824JA01J vs C1608X5R824JCTS |
C1608X5R824JCBS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | Darfon Corporation | GRM188R60J824JA01J vs C1608X5R824JCBS |
0603X5R824J6.3V | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | Synton-Tech Corp | GRM188R60J824JA01J vs 0603X5R824J6.3V |
C1608X5R824JCCS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | Darfon Corporation | GRM188R60J824JA01J vs C1608X5R824JCCS |
C1608X5R824JCAS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | Darfon Corporation | GRM188R60J824JA01J vs C1608X5R824JCAS |
C1608X5R824JCNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | Darfon Corporation | GRM188R60J824JA01J vs C1608X5R824JCNS |
GMC10X5R824J6R3NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | GRM188R60J824JA01J vs GMC10X5R824J6R3NT-LF |
GMC10X5R824J6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | Cal-Chip Electronics | GRM188R60J824JA01J vs GMC10X5R824J6R3NTDLF |