Part Details for GRM188R61E106MA73D by Murata Manufacturing Co Ltd
Results Overview of GRM188R61E106MA73D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM188R61E106MA73D Information
GRM188R61E106MA73D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM188R61E106MA73D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK4909
|
Newark | Cap, 10Uf, 25V, 20%, X5R, 0603, Capacitance:10Μf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM188R61E106MA73D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98296 |
|
$0.0710 / $0.1120 | Buy Now |
DISTI #
64AH3538
|
Newark | Cap, 10Uf, 25V, 20%, X5R, 0603, Capacitance:10Μf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM188R61E106MA73D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0490 / $0.0570 | Buy Now |
DISTI #
GRM188R61E106MA73D
|
Avnet Americas | - Tape and Reel (Alt: GRM188R61E106MA73D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 209120 |
|
$0.0326 / $0.0351 | Buy Now |
DISTI #
GRM188R61E106MA73D
|
Avnet Americas | - Tape and Reel (Alt: GRM188R61E106MA73D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 157120 |
|
$0.0326 / $0.0351 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 53105 |
|
$0.0354 / $0.2625 | Buy Now |
|
Future Electronics | 0603 10 uF 25 V �20% Tolerance X5R SMT Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
604000 null |
|
$0.0356 / $0.0380 | Buy Now |
DISTI #
GRM188R61E106MA73D
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X5R, ±20%, SMD, 0603, 180mm Min Qty: 1 | 0 |
|
$0.0474 / $0.2786 | RFQ |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-GRM188R61E106MA73D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 767 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 32678 |
|
RFQ |
Part Details for GRM188R61E106MA73D
GRM188R61E106MA73D CAD Models
GRM188R61E106MA73D Part Data Attributes
|
GRM188R61E106MA73D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R61E106MA73D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R61E106MA73D
This table gives cross-reference parts and alternative options found for GRM188R61E106MA73D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R61E106MA73D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10A106MA8NRNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRM188R61E106MA73D vs CL10A106MA8NRNL |
C1608X5R1E106M080AC | TDK Corporation | $0.1174 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM188R61E106MA73D vs C1608X5R1E106M080AC |
TMK107BBJ106MA-T | TAIYO YUDEN | $0.0995 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM188R61E106MA73D vs TMK107BBJ106MA-T |
CL10A106MA8NRNC | Samsung Electro-Mechanics | $0.0796 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | GRM188R61E106MA73D vs CL10A106MA8NRNC |
CC0603MRX5R8BB106 | YAGEO Corporation | $0.3366 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | GRM188R61E106MA73D vs CC0603MRX5R8BB106 |
GRM188R61E106MA73J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRM188R61E106MA73D vs GRM188R61E106MA73J |
GRM188R61E106MA73D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM188R61E106MA73D capacitor can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The Equivalent Series Resistance (ESR) of the GRM188R61E106MA73D capacitor is an important parameter in high-frequency circuits. A lower ESR value can help reduce energy losses and improve the overall efficiency of the circuit. In high-frequency circuits, a capacitor with a low ESR value can help reduce the impedance and improve the signal integrity.
-
The GRM188R61E106MA73D capacitor has a maximum operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including automotive, industrial, and consumer electronics.
-
The GRM188R61E106MA73D capacitor uses a X7R dielectric material, which provides a high capacitance density and a low temperature coefficient. This makes it suitable for use in applications where a stable capacitance value is required over a wide temperature range.
-
The recommended soldering profile for the GRM188R61E106MA73D capacitor can be found in the Murata Soldering Profile document, which provides guidelines for reflow soldering and wave soldering to ensure reliable mounting and soldering.