-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM188R6YA106MA73JCT-ND
|
DigiKey | CAP CER 10UF 35V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$0.0453 / $0.3000 | Buy Now |
DISTI #
GRM188R6YA106MA73J
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R6YA106MA73J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0578 | Buy Now |
DISTI #
81-GRM188R6YA106MA3J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 0603 X5R RoHS: Compliant | 45707 |
|
$0.0440 / $0.2900 | Buy Now |
|
Future Electronics | MLCC - 0603 35V 10000000 Ohms X5R 20% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0465 / $0.0504 | Buy Now |
|
Future Electronics | MLCC - 0603 35V 10000000 Ohms X5R 20% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0481 / $0.0521 | Buy Now |
DISTI #
GRM188R6YA106MA73J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 0603 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0520 | Buy Now |
DISTI #
GRM188R6YA106MA73J
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R6YA106MA73J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0578 | Buy Now |
DISTI #
GRM188R6YA106MA73J
|
TME | Capacitor: ceramic, MLCC, 10uF, 35V, X5R, ±20%, SMD, 0603 Min Qty: 100 | 0 |
|
$0.0524 / $0.1099 | RFQ |
DISTI #
GRM188R6YA106MA73J
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R6YA106MA73J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0578 | Buy Now |
DISTI #
GRM188R6YA106MA73J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 35 V, � 20%, X5R, 0603 [1608 Metric] (Alt: GRM188R6YA106MA73J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188R6YA106MA73J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R6YA106MA73J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188R6YA106MA73J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R6YA106MA73J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R106M35AT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | KYOCERA Corporation | GRM188R6YA106MA73J vs CM105X5R106M35AT |