Part Details for GRM2165C1H162JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM2165C1H162JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM2165C1H162JA01D Information
GRM2165C1H162JA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM2165C1H162JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2319
|
Newark | Capacitor Ceramic Mlcc Smd Rohs Compliant: Yes |Murata GRM2165C1H162JA01D RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
GRM2165C1H162JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1600 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM2165C1H162JA01D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 5273 |
|
$0.1901 / $0.7313 | Buy Now |
DISTI #
GRM2165C1H162JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 1600 pF 50 V 5 C0G NP0 0805 2012 Metric - Tape and Reel (Alt: GRM2165C1H162JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM2165C1H162JA01D
GRM2165C1H162JA01D CAD Models
GRM2165C1H162JA01D Part Data Attributes
|
GRM2165C1H162JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2165C1H162JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1600pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM2165C1H162JA01D
This table gives cross-reference parts and alternative options found for GRM2165C1H162JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2165C1H162JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM2165C1H162JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM2165C1H162JA01D vs GCM2165C1H162JA16J |
GRM2165C1H162JA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM2165C1H162JA01D vs GRM2165C1H162JA01C |
GCM2165C1H162JA16K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM2165C1H162JA01D vs GCM2165C1H162JA16K |
GCM2165C1H162JA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM2165C1H162JA01D vs GCM2165C1H162JA16D |
GRM2165C1H162JA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM2165C1H162JA01D can be found in the Murata Land Pattern document, which provides guidelines for pad layout and spacing to ensure reliable soldering and assembly.
-
The ESR (Equivalent Series Resistance) of the GRM2165C1H162JA01D is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR in the circuit design to ensure optimal performance and minimize energy losses.
-
The GRM2165C1H162JA01D is rated for operation up to 125°C, but its capacitance and ESR may change with temperature. It's essential to consider the temperature coefficient and derating factors when designing for high-temperature applications.
-
The GRM2165C1H162JA01D is a moisture-sensitive device. It's essential to follow the recommended storage and handling procedures outlined in the Murata documentation to prevent moisture absorption and ensure reliable operation.
-
The recommended soldering profile for the GRM2165C1H162JA01D can be found in the Murata Soldering Guidelines document, which provides guidelines for temperature, time, and other parameters to ensure reliable soldering and minimize defects.