-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23073 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 9825 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC CHIP,1000PF,50VDC,10%,X7R,SMD,0805-CASE | 23925 |
|
$0.0107 / $0.0656 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,1000PF,50VDC,10%,X7R,SMD,0805-CASE | 7860 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,1000PF,50VDC,10%,X7R,SMD,0805-CASE | 3200 |
|
$0.0246 / $0.1230 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,1000PF,50VDC,10%,X7R,SMD,0805-CASE | 3200 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,1000PF,50VDC,10%,X7R,SMD,0805-CASE | 11944 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,1000PF,50VDC,10%,X7R,SMD,0805-CASE | 216 |
|
$0.2052 / $0.6840 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,1000PF,50VDC,10%,X7R,SMD,0805-CASE | 345600 |
|
$0.0146 / $0.1455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM216R71H102KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM216R71H102KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM216R71H102KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM216R71H102KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37941K5102K070 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, LEAD FREE | TDK Epcos | GRM216R71H102KA01D vs B37941K5102K070 |
B37941-K5102-K60 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TDK Corporation | GRM216R71H102KA01D vs B37941-K5102-K60 |
MCCE102K2NRT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | SMEC Inc | GRM216R71H102KA01D vs MCCE102K2NRT |
B37941K5102K001 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, LEAD FREE | TDK Epcos | GRM216R71H102KA01D vs B37941K5102K001 |