Part Details for GRM2195C1H152JA01L by Murata Manufacturing Co Ltd
Overview of GRM2195C1H152JA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM2195C1H152JA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM2195C1H152JA01LTR-ND
|
DigiKey | CAP CER 1500PF 50V C0G/NP0 0805 Min Qty: 12000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0243 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 395 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for GRM2195C1H152JA01L
GRM2195C1H152JA01L CAD Models
GRM2195C1H152JA01L Part Data Attributes:
|
GRM2195C1H152JA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2195C1H152JA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |