There are no models available for this part yet.
Overview of GRM2195C1H472JA01D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM2195C1H472JA01D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50V 4.7nF C0G 5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3599 |
|
$0.0174 / $0.0329 | Buy Now |
CAD Models for GRM2195C1H472JA01D by Murata Electronics Oy
Related Parts for GRM2195C1H472JA01D
-
C2220C362JDGACTUFixed Capacitors
-
CRCW0805680RJNEAFixed Resistors
-
SH2-16GHeaders and Edge Type Connectors
-
LQH43CN331K03LFixed Inductors
-
BAS21WT-TPRectifier Diodes
-
B82790S0513N201Data Line Filters
-
STP5NK52ZDPower Field-Effect Transistors
-
MSP430F448IPZMicrocontrollers
-
595D337X0010R2TTantalum Capacitors