-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM219C81E475KE21LTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0630 | Buy Now |
DISTI #
GRM219C81E475KE21L
|
Avnet Americas | CAP 4.7UF 25VDC Z6S 10% SMD 0805 EMBOSSED TAPE - Tape and Reel (Alt: GRM219C81E475KE21L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0718 | Buy Now |
DISTI #
81-GRM219C81E475KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 0805 X6S RoHS: Compliant | 3000 |
|
$0.0500 / $0.2900 | Buy Now |
|
Future Electronics | MLCC - 0805 25V 4700000 Ohms X6S 10% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0673 / $0.0746 | Buy Now |
DISTI #
73506416
|
Verical | Cap Ceramic 4.7uF 25V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2311 | Americas - 2600 |
|
$0.0936 / $0.0958 | Buy Now |
DISTI #
GRM219C81E475KE21L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X6S, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0830 | RFQ |
DISTI #
GRM219C81E475KE21L
|
Avnet Abacus | CAP 4.7UF 25VDC Z6S 10% SMD 0805 EMBOSSED TAPE (Alt: GRM219C81E475KE21L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302646489
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape | 2600 |
|
$0.0749 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM219C81E475KE21L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM219C81E475KE21L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |