Capacitors
GRM21A5C2D470JW01D
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GRM21A5C2D470JW01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GRM21A5C2D470JW01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH7101
Newark Cap, 47Pf, 200Vdc, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21A5C2D470JW01D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1 $0.0500
  • 5,000 $0.0470
  • 10,000 $0.0410
  • 20,000 $0.0350
  • 30,000 $0.0280
$0.0280 / $0.0500 Buy Now
DISTI # 77AH4521
Newark Cap, 47Pf, 200Vdc, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21A5C2D470JW01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.2140
  • 25 $0.1900
  • 50 $0.1160
  • 100 $0.0940
  • 250 $0.0800
  • 500 $0.0640
  • 1,000 $0.0500
$0.0500 / $0.2140 Buy Now
DISTI # 490-14653-1-ND
DigiKey CAP CER 47PF 200V C0G/NP0 0805 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16875
In Stock
  • 1 $0.2600
  • 10 $0.1510
  • 50 $0.1074
  • 100 $0.0939
  • 500 $0.0709
  • 1,000 $0.0637
  • 4,000 $0.0529
  • 8,000 $0.0489
  • 12,000 $0.0468
  • 20,000 $0.0446
  • 28,000 $0.0432
  • 40,000 $0.0420
  • 100,000 $0.0392
  • 200,000 $0.0375
$0.0375 / $0.2600 Buy Now
DISTI # GRM21A5C2D470JW01D
Avnet Americas Multilayer Ceramic Capacitor, 47 pF, 200 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM21A5C2D470JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 81-GRM21A5C2D470JW1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 200 VDC 5% 0805 C0G (NP0) RoHS: Compliant 10348
  • 1 $0.2500
  • 10 $0.1150
  • 100 $0.0690
  • 1,000 $0.0600
  • 4,000 $0.0530
  • 8,000 $0.0460
$0.0460 / $0.2500 Buy Now
DISTI # 69063833
Verical Cap Ceramic 47pF 200V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 2137 Americas - 2290
  • 435 $0.0719
  • 715 $0.0438
  • 1,000 $0.0385
  • 2,000 $0.0369
$0.0369 / $0.0719 Buy Now
DISTI # 56715449
Verical Cap Ceramic 47pF 200V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 2120 Americas - 509
  • 165 $0.0662
  • 250 $0.0656
  • 500 $0.0381
$0.0381 / $0.0662 Buy Now
Quest Components   3200
  • 1 $0.7400
  • 542 $0.2960
  • 2,704 $0.2590
$0.2590 / $0.7400 Buy Now
DISTI # C1S521301753472
Chip1Stop Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0201 125℃ Automotive T/R RoHS: Compliant Container: Cut Tape 2290
  • 25 $0.1000
  • 50 $0.0804
  • 100 $0.0609
  • 200 $0.0575
  • 500 $0.0350
  • 1,000 $0.0308
  • 2,000 $0.0295
$0.0295 / $0.1000 Buy Now

CAD Models for GRM21A5C2D470JW01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM21A5C2D470JW01D by Murata Manufacturing Co Ltd

GRM21A5C2D470JW01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GRM21A5C2D470JW01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Related Parts for GRM21A5C2D470JW01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM21A5C2D470JW01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM21A5C2D470JW01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM21A5C2D470JW01D would you like to use for your alert(s)?
  • Please alert me when GRM21A5C2D470JW01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM21A5C2D470JW01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM21A5C2D470JW01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM21A5C2D470JW01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM21A5C2D470JW01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM21A5C2D470JW01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: