GRM21A5C2E121GW01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP

Overview of GRM21A5C2E121GW01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM21A5C2E121GW01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM21A5C2E121GW01DTR-ND
DigiKey CAP CER 120PF 250V C0G 0805 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0751
$0.0751 Buy Now
DISTI # GRM21A5C2E121GW01D
Avnet Americas Multi-Layer Ceramic Capacitor 120pF 250VDC C0G 2% 0805 Paper T/R - Tape and Reel (Alt: GRM21A5C2E121GW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0536
$0.0536 Buy Now
DISTI # 81-GRM21A5C2E121GW1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 120 pF 250 VDC 2% 0805 C0G (NP0) RoHS: Compliant 0
  • 1 $0.3100
  • 10 $0.2060
  • 100 $0.1240
  • 1,000 $0.0830
  • 4,000 $0.0750
  • 8,000 $0.0670
  • 24,000 $0.0640
  • 48,000 $0.0600
$0.0600 / $0.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.0537
$0.0537 Buy Now
DISTI # GRM21A5C2E121GW01D
TME Capacitor: ceramic, MLCC, 120pF, 250V, C0G (NP0), ±2%, SMD, 0805 Min Qty: 4000 0
  • 4,000 $0.0397
$0.0397 RFQ

CAD Models for GRM21A5C2E121GW01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM21A5C2E121GW01D by Murata Manufacturing Co Ltd

GRM21A5C2E121GW01D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GRM21A5C2E121GW01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for GRM21A5C2E121GW01D

This table gives cross-reference parts and alternative options found for GRM21A5C2E121GW01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21A5C2E121GW01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM21A5C2E121GX01J Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GRM21A5C2E121GW01D vs GCM21A5C2E121GX01J
GCM21A5C2E121GX01D Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GRM21A5C2E121GW01D vs GCM21A5C2E121GX01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM21A5C2E121GW01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM21A5C2E121GW01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM21A5C2E121GW01D would you like to use for your alert(s)?
  • Please alert me when GRM21A5C2E121GW01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM21A5C2E121GW01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM21A5C2E121GW01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM21A5C2E121GW01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM21A5C2E121GW01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM21A5C2E121GW01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: