-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM21A5C2E181JW01DCT-ND
|
DigiKey | CAP CER 180PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0326 / $0.2700 | Buy Now |
DISTI #
GRM21A5C2E181JW01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM21A5C2E181JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 | Buy Now |
DISTI #
81-GRM21A5C2E181JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 180 pF 250 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 10953 |
|
$0.0320 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0298 | Buy Now |
DISTI #
GRM21A5C2E181JW01D
|
TME | Capacitor: ceramic, MLCC, 180pF, 250V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0256 | RFQ |
DISTI #
GRM21A5C2E181JW01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 250 V, � 5%, C0G (NP0), 0805 [2012 Metric] (Alt: GRM21A5C2E181JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21A5C2E181JW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21A5C2E181JW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21A5C2E181JW01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21A5C2E181JW01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S181JV6Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRM21A5C2E181JW01D vs 251R15S181JV6Z |
251R15S181JT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00018uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | GRM21A5C2E181JW01D vs 251R15S181JT4W |
251R15S181JT4Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00018 uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | GRM21A5C2E181JW01D vs 251R15S181JT4Z |
251R15S181JV4Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRM21A5C2E181JW01D vs 251R15S181JV4Z |
251R15S181JT6Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00018 uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | GRM21A5C2E181JW01D vs 251R15S181JT6Z |
251R15S181JG3W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRM21A5C2E181JW01D vs 251R15S181JG3W |
251R15S181JT3Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00018 uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | GRM21A5C2E181JW01D vs 251R15S181JT3Z |
251R15S181JG3Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00018 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRM21A5C2E181JW01D vs 251R15S181JG3Z |
251R15S181JT6E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00018uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | GRM21A5C2E181JW01D vs 251R15S181JT6E |
251R15S181JG3E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRM21A5C2E181JW01D vs 251R15S181JG3E |