-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM21A5C2E390FW01JTR-ND
|
DigiKey | CAP CER 39PF 250V C0G 0805 Min Qty: 10000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0994 | Buy Now |
DISTI #
GRM21A5C2E390FW01J
|
Avnet Americas | CAP C-HV MKVCHP GHMTC - Tape and Reel (Alt: GRM21A5C2E390FW01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0754 | Buy Now |
DISTI #
81-GRM21A5C2E390FW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.0850 / $0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21A5C2E390FW01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21A5C2E390FW01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21A5C2E390FW01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21A5C2E390FW01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S390FT6S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | GRM21A5C2E390FW01J vs 251R15S390FT6S |
251R15S390FG3Z | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRM21A5C2E390FW01J vs 251R15S390FG3Z |
251R15S390FT4U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | GRM21A5C2E390FW01J vs 251R15S390FT4U |
251R15S390FV6Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRM21A5C2E390FW01J vs 251R15S390FV6Z |
251R15S390FV6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRM21A5C2E390FW01J vs 251R15S390FV6E |
251R15S390FT6W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | GRM21A5C2E390FW01J vs 251R15S390FT6W |
251R15S390FT6E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | GRM21A5C2E390FW01J vs 251R15S390FT6E |
251R15S390FT6U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | GRM21A5C2E390FW01J vs 251R15S390FT6U |
251R15S390FT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | GRM21A5C2E390FW01J vs 251R15S390FT4S |
251R15S390FV4E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRM21A5C2E390FW01J vs 251R15S390FV4E |