-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3528
|
Newark | Cap, Mlc, 4700Pf, X7R, 250V, 0805, Capacitance:4700Pf, Voltage(Dc):250V, Voltage(Ac):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM21AR72E472KW01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 67860 |
|
$0.1040 / $0.1610 | Buy Now |
DISTI #
94AK3529
|
Newark | Cap, Mlcc, 4700Pf, X7R, 250V, 0805 Rohs Compliant: Yes |Murata GRM21AR72E472KW01D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0260 | Buy Now |
DISTI #
490-3532-1-ND
|
DigiKey | CAP CER 4700PF 250V X7R 0805 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134671 In Stock |
|
$0.0584 / $0.3600 | Buy Now |
DISTI #
GRM21AR72E472KW01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 250 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21AR72E472KW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
GRM21AR72E472KW01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 250 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21AR72E472KW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
81-GRM21AR72E472KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 250 VDC 10% 0805 X7R RoHS: Compliant | 7332 |
|
$0.0580 / $0.3200 | Buy Now |
|
Future Electronics | 0805 4.7 nF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0535 / $0.0573 | Buy Now |
DISTI #
30581502
|
Verical | Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 376 Package Multiple: 1 | Americas - 52634 |
|
$0.0621 / $0.0831 | Buy Now |
DISTI #
58680853
|
Verical | Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 671 Package Multiple: 1 Date Code: 2119 | Americas - 671 |
|
$0.0545 | Buy Now |
|
Bristol Electronics | 3672 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21AR72E472KW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21AR72E472KW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21AR72E472KW01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21AR72E472KW01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ21AR72E472KXJ1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21AR72E472KW01D vs GCJ21AR72E472KXJ1J |