There are no models available for this part yet.
Overview of GRM21BC71H475KE11L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM21BC71H475KE11L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50V 4.7uF X7S 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 9576 |
|
$0.0521 / $0.0880 | Buy Now |
CAD Models for GRM21BC71H475KE11L by Murata Electronics Oy
Related Parts for GRM21BC71H475KE11L
-
GRM21BC71E106KE11LFixed Capacitors
-
RC0603FR-0710KLFixed Resistors
-
006208528410006Headers and Edge Type Connectors
-
LQM2HPN4R7MGCLFixed Inductors
-
B560CQ-13-FRectifier Diodes
-
BLM18HB331SN1DData Line Filters
-
AOD407Power Field-Effect Transistors
-
824021Transient Suppressors
-
MCF5280CVM66Microcontrollers