-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13977-1-ND
|
DigiKey | CAP CER 100UF 2.5V X6S 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12890 In Stock |
|
$0.5416 / $1.5000 | Buy Now |
DISTI #
GRM21BC80E107ME15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 2.5 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC80E107ME15L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6940 | Buy Now |
DISTI #
81-GRM21BC80E107ME5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 2.5 VDC 20% 0805 X6S RoHS: Compliant | 7227 |
|
$0.4920 / $1.5300 | Buy Now |
DISTI #
V72:2272_07257487
|
Arrow Electronics | Cap Ceramic 100uF 2.5V X6S 20% Pad SMD 0805 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 2934 |
|
$0.4436 / $1.1585 | Buy Now |
|
Future Electronics | 0805 2.5V X6S 100uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
DISTI #
69730602
|
Verical | Cap Ceramic 100uF 2.5V X6S 20% Pad SMD 0805 105°C T/R Min Qty: 23 Package Multiple: 1 Date Code: 2307 | Americas - 2934 |
|
$0.4436 / $0.8746 | Buy Now |
DISTI #
72488923
|
Verical | Cap Ceramic 100uF 2.5V X6S 20% Pad SMD 0805 105°C T/R Min Qty: 38 Package Multiple: 1 Date Code: 2312 | Americas - 2687 |
|
$0.2763 / $0.8425 | Buy Now |
DISTI #
GRM21BC80E107ME15L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 2.5 VDC 20% 0805 X6S RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.4780 / $0.4880 | Buy Now |
DISTI #
GRM21BC80E107ME15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 2.5 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC80E107ME15L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6940 | Buy Now |
DISTI #
GRM21BC80E107ME15L
|
TME | Capacitor: ceramic, MLCC, 100uF, 2.5V, X6S, ±20%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.2150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BC80E107ME15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC80E107ME15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |