-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10501-1-ND
|
DigiKey | CAP CER 10UF 20V X6S 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3449 In Stock |
|
$0.0377 / $0.2500 | Buy Now |
DISTI #
GRM21BC81D106ME51L
|
Avnet Americas | CAP 10UF 20VDC Z6S 20% SMD 0805 EMBOSSED TAPE - Tape and Reel (Alt: GRM21BC81D106ME51L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0469 | Buy Now |
DISTI #
81-GRM21BC81D106ME1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 20 VDC 20% 0805 X6S RoHS: Compliant | 3562 |
|
$0.0350 / $0.2300 | Buy Now |
DISTI #
V72:2272_07257526
|
Arrow Electronics | Cap Ceramic 10uF 20V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 Container: Cut Strips | Americas - 3000 |
|
$0.0287 / $0.1978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0354 | Buy Now |
DISTI #
66206775
|
Verical | Cap Ceramic 10uF 20V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 191 Package Multiple: 1 Date Code: 2250 | Americas - 3000 |
|
$0.0287 / $0.0525 | Buy Now |
DISTI #
GRM21BC81D106ME51L
|
Avnet Americas | CAP 10UF 20VDC Z6S 20% SMD 0805 EMBOSSED TAPE - Tape and Reel (Alt: GRM21BC81D106ME51L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BC81D106ME51L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC81D106ME51L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 20V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |