There are no models available for this part yet.
Overview of GRM21BD71A226ME44L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM21BD71A226ME44L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 10V 22uF X7T 20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 6157 |
|
$0.0641 / $0.1106 | Buy Now |
CAD Models for GRM21BD71A226ME44L by Murata Electronics Oy
Related Parts for GRM21BD71A226ME44L
-
T521X107M025ATE030Fixed Capacitors
-
RT0402BRD072K15LFixed Resistors
-
DF40HC(2.5)-60DS-0.4V(51)Headers and Edge Type Connectors
-
B82442T1104K050Fixed Inductors
-
BAS85-GS08Rectifier Diodes
-
BLM03AG601SN1DData Line Filters
-
STN4NF03LPower Field-Effect Transistors
-
PESD5V0F1BRSFYLTransient Suppressors
-
P87C654X2FAMicrocontrollers