Part Details for GRM21BF51C225ZA01K by Murata Manufacturing Co Ltd
Overview of GRM21BF51C225ZA01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM21BF51C225ZA01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 2.2uf, 16V, 80±%, Y5V Temp Coef. | 6899 |
|
$0.0270 / $0.0600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 16V, 80±%, Y5V Temp Coef. | 2800 |
|
$0.0486 / $0.1620 | Buy Now |
Part Details for GRM21BF51C225ZA01K
GRM21BF51C225ZA01K CAD Models
GRM21BF51C225ZA01K Part Data Attributes
|
GRM21BF51C225ZA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BF51C225ZA01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BF51C225ZA01K
This table gives cross-reference parts and alternative options found for GRM21BF51C225ZA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BF51C225ZA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYC0805D225ZEP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | GRM21BF51C225ZA01K vs TYC0805D225ZEP |
CS2012Y5V225Z160NBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 0805, | Samwha Electronics | GRM21BF51C225ZA01K vs CS2012Y5V225Z160NBE |
C0805C225Z4VACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | GRM21BF51C225ZA01K vs C0805C225Z4VACTM |
CM21Y5V225Z16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM21BF51C225ZA01K vs CM21Y5V225Z16AH |
GRM21BF51C225ZC31K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM21BF51C225ZA01K vs GRM21BF51C225ZC31K |
CM21Y5V225Z16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM21BF51C225ZA01K vs CM21Y5V225Z16AT |
Y5V0805CTTD225Z | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | GRM21BF51C225ZA01K vs Y5V0805CTTD225Z |
CM21Y5V225Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM21BF51C225ZA01K vs CM21Y5V225Z16AT |
CS2012Y5V225Z160NRE | CAP,CERAMIC,2.2UF,16VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE | Samwha Electronics | GRM21BF51C225ZA01K vs CS2012Y5V225Z160NRE |
GRM21BF51C225ZA01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM21BF51C225ZA01K vs GRM21BF51C225ZA01L |