Capacitors
GRM21BR72A393JA01K
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±5%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 13" Reel/Plastic Tape

Overview of GRM21BR72A393JA01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GRM21BR72A393JA01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM21BR72A393JA01KTR-ND
DigiKey CAP CER MLCC Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 10,000 $0.0474
$0.0474 Buy Now
DISTI # GRM21BR72A393JA01K
Avnet Americas CAP 0.039UF 100VDC X7R 5% SMD 0805 EMBOSSED TAPE - Tape and Reel (Alt: GRM21BR72A393JA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0323
$0.0323 Buy Now
DISTI # 81-GRM21BR72A393JA1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039 uF 100 VDC 5% 0805 X7R RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.1740
  • 100 $0.0880
  • 1,000 $0.0570
  • 2,500 $0.0540
  • 10,000 $0.0440
  • 20,000 $0.0410
  • 50,000 $0.0390
$0.0390 / $0.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0303
$0.0303 Buy Now

CAD Models for GRM21BR72A393JA01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM21BR72A393JA01K by Murata Manufacturing Co Ltd

GRM21BR72A393JA01K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GRM21BR72A393JA01K
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±5%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM21BR72A393JA01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM21BR72A393JA01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM21BR72A393JA01K would you like to use for your alert(s)?
  • Please alert me when GRM21BR72A393JA01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM21BR72A393JA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM21BR72A393JA01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM21BR72A393JA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM21BR72A393JA01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM21BR72A393JA01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: