Part Details for GRM235Y5V105Z100AL by Murata Manufacturing Co Ltd
Overview of GRM235Y5V105Z100AL by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM235Y5V105Z100AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for GRM235Y5V105Z100AL
GRM235Y5V105Z100AL CAD Models
GRM235Y5V105Z100AL Part Data Attributes
|
GRM235Y5V105Z100AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM235Y5V105Z100AL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 100V, Y5V, 1uF, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 3.2 mm | |
Manufacturer Series | GRM200 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | GRM200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM235Y5V105Z100AL
This table gives cross-reference parts and alternative options found for GRM235Y5V105Z100AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM235Y5V105Z100AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM235Y5V105Z100AD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRM235Y5V105Z100AL vs GRM235Y5V105Z100AD |