-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K1711
|
Newark | Ceramic Capacitor, 0.022Uf 50V, C0G/Np0, 5%, 1206, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Msl:- Rohs Compliant: Yes |Murata GRM3195C1H223JA01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5873 |
|
$0.1590 / $0.2460 | Buy Now |
DISTI #
03AC2779
|
Newark | Cap, 0.022Μf, 50V, C0G/Np0, 1206, Reel, Capacitance:22000Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Rohs Compliant: Yes |Murata GRM3195C1H223JA01D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0970 / $0.1080 | Buy Now |
DISTI #
490-1761-1-ND
|
DigiKey | CAP CER 0.022UF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
126219 In Stock |
|
$0.0880 / $0.4900 | Buy Now |
DISTI #
GRM3195C1H223JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM3195C1H223JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 32000 |
|
$0.0712 / $0.0785 | Buy Now |
DISTI #
81-GRM315C1H223JA01D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 50 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0600 / $0.3700 | Order Now |
|
Future Electronics | 1206 22 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0608 / $0.0681 | Buy Now |
|
Future Electronics | 1206 22 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0608 / $0.0664 | Buy Now |
|
Bristol Electronics | 15182 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.022 uF, SURFACE MOUNT, 1206 | 1241 |
|
$0.0772 / $0.1716 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.022 uF, SURFACE MOUNT, 1206 | 2600 |
|
$2.2500 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM3195C1H223JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM3195C1H223JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM3195C1H223JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM3195C1H223JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206JRNPO9BN223 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM3195C1H223JA01D vs CC1206JRNPO9BN223 |