Part Details for GRM3195C1H272JA01D by Murata Manufacturing Co Ltd
Overview of GRM3195C1H272JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM3195C1H272JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8324-1-ND
|
DigiKey | CAP CER 2700PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31150 In Stock |
|
$0.0736 / $0.4100 | Buy Now |
DISTI #
GRM3195C1H272JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM3195C1H272JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0935 | Buy Now |
DISTI #
81-GRM3195C1H272JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700 pF 50 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0861 / $0.0941 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
DISTI #
GRM3195C1H272JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM3195C1H272JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0935 | Buy Now |
DISTI #
GRM3195C1H272JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM3195C1H272JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0935 | Buy Now |
DISTI #
GRM3195C1H272JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 50 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM3195C1H272JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM3195C1H272JA01D
GRM3195C1H272JA01D CAD Models
GRM3195C1H272JA01D Part Data Attributes
|
GRM3195C1H272JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM3195C1H272JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM3195C1H272JA01D
This table gives cross-reference parts and alternative options found for GRM3195C1H272JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM3195C1H272JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065A272J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM3195C1H272JA01D vs 12065A272J4T4A |
KGM31BCG1H272JU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CERAMIC CAPACITOR | Kyocera AVX Components | GRM3195C1H272JA01D vs KGM31BCG1H272JU |
12065A272J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM3195C1H272JA01D vs 12065A272J4T2A |