Part Details for GRM3195C1H563GA05D by Murata Manufacturing Co Ltd
Overview of GRM3195C1H563GA05D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM3195C1H563GA05D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM3195C1H563GA05DTR-ND
|
DigiKey | CAP CER 56000PF 50V C0G 1206 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1567 | Buy Now |
DISTI #
GRM3195C1H563GA05D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.056uF C0G 2% 1206 Paper T/R - Tape and Reel (Alt: GRM3195C1H563GA05D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1724 | Buy Now |
DISTI #
81-GRM3195C1H563GA5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.056 uF 50 VDC 2% 1206 C0G (NP0) RoHS: Compliant | 0 |
|
$0.1290 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1268 | Buy Now |
DISTI #
GRM3195C1H563GA05D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.056uF C0G 2% 1206 Paper T/R - Tape and Reel (Alt: GRM3195C1H563GA05D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1724 | Buy Now |
DISTI #
GRM3195C1H563GA05D
|
TME | Capacitor: ceramic, MLCC, 56nF, 50V, C0G (NP0), ±2%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.1320 | RFQ |
DISTI #
GRM3195C1H563GA05D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.056uF C0G 2% 1206 Paper T/R - Tape and Reel (Alt: GRM3195C1H563GA05D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1724 | Buy Now |
Part Details for GRM3195C1H563GA05D
GRM3195C1H563GA05D CAD Models
GRM3195C1H563GA05D Part Data Attributes
|
GRM3195C1H563GA05D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM3195C1H563GA05D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |