-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.033"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1815-1-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5987 In Stock |
|
$0.0521 / $0.3400 | Buy Now |
DISTI #
GRM319R61A225KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R61A225KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0588 / $0.0649 | Buy Now |
DISTI #
GRM319R61A225KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R61A225KA01D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM31R61A225KA01D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 1206 X5R RoHS: Compliant | 11105 |
|
$0.0510 / $0.3400 | Buy Now |
DISTI #
V72:2272_07261748
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 1206 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1895 |
|
$0.0513 / $0.3182 | Buy Now |
DISTI #
61138007
|
Verical | Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 1206 85°C T/R Min Qty: 115 Package Multiple: 1 Date Code: 2202 | Americas - 1895 |
|
$0.0513 / $0.1182 | Buy Now |
|
Bristol Electronics | 7341 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 1206 | 2937 |
|
$0.0498 / $0.1532 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 1206 | 2484 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 1206 | 3140 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM319R61A225KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM319R61A225KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.033"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |