-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3374-1-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15726 In Stock |
|
$0.1658 / $0.7800 | Buy Now |
DISTI #
GRM319R61C475KA88D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R61C475KA88D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1467 | Buy Now |
DISTI #
81-GRM31R61C475KA88D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 1206 X5R RoHS: Compliant | 4208 |
|
$0.1620 / $0.7300 | Buy Now |
|
Future Electronics | 1206 4.7 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1770 | Buy Now |
DISTI #
31628388
|
Verical | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 1849 | Americas - 1947 |
|
$0.0131 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 1206 | 348 |
|
$0.1680 / $0.3600 | Buy Now |
DISTI #
GRM319R61C475KA88D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, � 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM319R61C475KA88D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302029886
|
Chip1Stop | Capacitor Ceramic Multilayer | 1947 |
|
$0.0620 / $0.0982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM319R61C475KA88D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM319R61C475KA88D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM319R61C475KA88D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R61C475KA88D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK316BJ475KD-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM319R61C475KA88D vs EMK316BJ475KD-T |