-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1777-1-ND
|
DigiKey | CAP CER 0.27UF 50V X7R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5639 In Stock |
|
$0.0900 / $0.5000 | Buy Now |
DISTI #
GRM319R71H274KA01D
|
Avnet Americas | Cap Ceramic 0.27uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: GRM319R71H274KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1142 | Buy Now |
DISTI #
81-GRM319R71H274KA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.27 uF 50 VDC 10% 1206 X7R RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07261985
|
Arrow Electronics | Cap Ceramic 0.27uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3616 |
|
$0.0791 / $0.2508 | Buy Now |
|
Future Electronics | CAP CER 0.27UF 50V X7R 1206 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1050 / $0.1120 | Buy Now |
DISTI #
GRM319R71H274KA01D
|
Avnet Americas | Cap Ceramic 0.27uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: GRM319R71H274KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM319R71H274KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM319R71H274KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM319R71H274KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R71H274KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206J274K5RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM319R71H274KA01D vs C1206J274K5RAC7800 |
C1206X274K5RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.27uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM319R71H274KA01D vs C1206X274K5RALAUTO |
C1206C274K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM319R71H274KA01D vs C1206C274K5RAC3325 |
C1206C274K5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM319R71H274KA01D vs C1206C274K5RAC7025 |