Part Details for GRM319R72A821JA01D by Murata Manufacturing Co Ltd
Overview of GRM319R72A821JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM319R72A821JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM319R72A821JA01DTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0478 | Buy Now |
DISTI #
GRM319R72A821JA01D
|
Avnet Americas | CAP 820PF 100VDC X7R 5% SMD 1206 PAPER TAPE - Tape and Reel (Alt: GRM319R72A821JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0386 / $0.0427 | Buy Now |
DISTI #
81-GRM319R72A821JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 820 pF 100 VDC 5% 1206 X7R RoHS: Compliant | 0 |
|
$0.0350 / $0.2000 | Order Now |
Part Details for GRM319R72A821JA01D
GRM319R72A821JA01D CAD Models
GRM319R72A821JA01D Part Data Attributes
|
GRM319R72A821JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM319R72A821JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 820pF, 100V, ±5%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM319R72A821JA01D
This table gives cross-reference parts and alternative options found for GRM319R72A821JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R72A821JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R821J0B20D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM319R72A821JA01D vs 12062R821J0B20D |
223860155522 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM319R72A821JA01D vs 223860155522 |
12062R821J0B30D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM319R72A821JA01D vs 12062R821J0B30D |