Capacitors
GRM31A5C2J181JW01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GRM31A5C2J181JW01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM31A5C2J181JW01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-12765-1-ND
DigiKey CAP CER 180PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8206
In Stock
  • 1 $0.4000
  • 10 $0.2380
  • 50 $0.1722
  • 100 $0.1517
  • 500 $0.1168
  • 1,000 $0.1059
  • 4,000 $0.0895
  • 8,000 $0.0833
  • 12,000 $0.0802
  • 20,000 $0.0768
  • 28,000 $0.0747
  • 40,000 $0.0728
  • 100,000 $0.0686
$0.0686 / $0.4000 Buy Now
DISTI # GRM31A5C2J181JW01D
Avnet Americas Multilayer Ceramic Capacitor, 180 pF, 630 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C2J181JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0581
$0.0581 Buy Now
DISTI # 81-GRM31A5C2J181JW1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 180 pF 630 VDC 5% 1206 C0G (NP0) RoHS: Compliant 4283
  • 1 $0.3500
  • 10 $0.1840
  • 100 $0.1190
  • 1,000 $0.0900
  • 4,000 $0.0840
  • 8,000 $0.0720
  • 24,000 $0.0700
  • 48,000 $0.0650
  • 100,000 $0.0610
$0.0610 / $0.3500 Buy Now
Future Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 180pF 630Volts C0G 5 % RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 4,000 $0.0674
  • 12,000 $0.0648
  • 16,000 $0.0642
  • 40,000 $0.0621
  • 60,000 $0.0601
$0.0601 / $0.0674 Buy Now
DISTI # 56254550
Verical Cap Ceramic 180pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 2118 Americas - 1793
  • 95 $0.1609
  • 100 $0.1091
  • 250 $0.1081
  • 500 $0.1063
  • 1,000 $0.0625
$0.0625 / $0.1609 Buy Now
DISTI # GRM31A5C2J181JW01D
TME Capacitor: ceramic, MLCC, 180pF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 0
  • 4,000 $0.0380
$0.0380 RFQ
DISTI # GRM31A5C2J181JW01D
Avnet Abacus Multilayer Ceramic Capacitor, 180 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C2J181JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S521300999749
Chip1Stop Cap Ceramic 180pF 630V C0G 5% Pad SMD 1206 125℃ T/R RoHS: Compliant 1793
  • 10 $0.1632
  • 25 $0.1609
  • 100 $0.1091
  • 250 $0.1081
  • 500 $0.1063
  • 1,000 $0.0625
$0.0625 / $0.1632 Buy Now

CAD Models for GRM31A5C2J181JW01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM31A5C2J181JW01D by Murata Manufacturing Co Ltd

GRM31A5C2J181JW01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM31A5C2J181JW01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM31A5C2J181JW01D

This table gives cross-reference parts and alternative options found for GRM31A5C2J181JW01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31A5C2J181JW01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM31A5C2J181JW01J Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GRM31A5C2J181JW01D vs GRM31A5C2J181JW01J
C1206C181JBGAC7210 CAP,CERAMIC,180PF,630VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE KEMET Corporation GRM31A5C2J181JW01D vs C1206C181JBGAC7210
GCM31A5C2J181JX01D Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GRM31A5C2J181JW01D vs GCM31A5C2J181JX01D
C1206C181JBGACTU CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.00018uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation GRM31A5C2J181JW01D vs C1206C181JBGACTU

Related Parts for GRM31A5C2J181JW01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM31A5C2J181JW01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM31A5C2J181JW01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM31A5C2J181JW01D would you like to use for your alert(s)?
  • Please alert me when GRM31A5C2J181JW01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM31A5C2J181JW01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM31A5C2J181JW01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM31A5C2J181JW01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM31A5C2J181JW01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM31A5C2J181JW01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: