-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5767
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 22 Pf, - 5%, C0G/Np0, 630 V, 1206 [3216 Metric] Rohs Compliant: Yes |Murata GRM31A5C2J220JW01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3856 |
|
$0.1040 / $0.1620 | Buy Now |
DISTI #
65AH7114
|
Newark | Cap, 22Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31A5C2J220JW01D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0680 / $0.0750 | Buy Now |
DISTI #
490-11621-1-ND
|
DigiKey | CAP CER 22PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6865 In Stock |
|
$0.0587 / $0.3600 | Buy Now |
DISTI #
GRM31A5C2J220JW01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 630 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C2J220JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0539 | Buy Now |
DISTI #
81-GRM31A5C2J220JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 pF 630 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 5018 |
|
$0.0560 / $0.3200 | Buy Now |
|
Future Electronics | 1206 22 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0582 | Buy Now |
|
Future Electronics | 1206 22 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0539 / $0.0604 | Buy Now |
DISTI #
77346912
|
Verical | Cap Ceramic 22pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 484 Package Multiple: 1 | Americas - 3697 |
|
$0.0797 / $0.1480 | Buy Now |
DISTI #
GRM31A5C2J220JW01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 pF 630 VDC 5% 1206 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0640 / $0.0740 | Buy Now |
DISTI #
GRM31A5C2J220JW01D
|
TME | Capacitor: ceramic, MLCC, 22pF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 1 | 3697 |
|
$0.0633 / $0.3087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31A5C2J220JW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A5C2J220JW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31A5C2J220JW01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31A5C2J220JW01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C220JBGACTU | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.000022uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM31A5C2J220JW01D vs C1206C220JBGACTU |
GCM31A5C2J220JX01J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31A5C2J220JW01D vs GCM31A5C2J220JX01J |
C1206C220JBGAC7210 | CAP,CERAMIC,22PF,630VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | KEMET Corporation | GRM31A5C2J220JW01D vs C1206C220JBGAC7210 |
GRM31A5C2J220JW01J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31A5C2J220JW01D vs GRM31A5C2J220JW01J |