-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5772
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 390 Pf, - 5%, C0G/Np0, 630 V, 1206 [3216 Metric] Rohs Compliant: Yes |Murata GRM31A5C2J391JW01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 330 |
|
$0.1260 / $0.1960 | Buy Now |
DISTI #
65AH7116
|
Newark | Cap, 390Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31A5C2J391JW01D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0800 / $0.0870 | Buy Now |
DISTI #
490-11625-1-ND
|
DigiKey | CAP CER 390PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18619 In Stock |
|
$0.0697 / $0.3900 | Buy Now |
DISTI #
GRM31A5C2J391JW01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C2J391JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 | Buy Now |
DISTI #
81-GRM31A5C2J391JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 390 pF 630 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 2526 |
|
$0.0680 / $0.3400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 390pF 630V C0G 5% Pad SMD 1206 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 16000Reel |
|
$0.0736 / $0.0804 | Buy Now |
DISTI #
GRM31A5C2J391JW01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 390 pF 630 VDC 5% 1206 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0670 / $0.0850 | Buy Now |
DISTI #
GRM31A5C2J391JW01D
|
TME | Capacitor: ceramic, MLCC, 390pF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 1 | 2300 |
|
$0.0690 / $0.3410 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ | |
DISTI #
GRM31A5C2J391JW01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 390 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C2J391JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31A5C2J391JW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A5C2J391JW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |