GRM31AR72J682KW01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP

Overview of GRM31AR72J682KW01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GRM31AR72J682KW01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 97AK4464
Newark Cap, Mlc, 6800Pf, X7R, 630V, 1206, Capacitance:6800Pf, Voltage(Dc):630V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM31AR72J682KW01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3990
  • 10 $0.2920
  • 25 $0.2540
  • 50 $0.2140
  • 100 $0.1760
$0.1760 / $0.2920 Buy Now
DISTI # 97AK4465
Newark Cap, Mlcc, 6800Pf, X7R, 630V, 1206 Rohs Compliant: Yes |Murata GRM31AR72J682KW01D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.0360
  • 8,000 $0.0320
  • 16,000 $0.0270
  • 24,000 $0.0220
$0.0220 / $0.0360 Buy Now
DISTI # 490-GRM31AR72J682KW01DTR-ND
DigiKey CAP CER MLCC Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1030
$0.1030 Buy Now
DISTI # GRM31AR72J682KW01D
Avnet Americas CAP 0.0068UF 630VDC X7R 10% SMD 1206 PAPER TAPE - Tape and Reel (Alt: GRM31AR72J682KW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0735
$0.0735 Buy Now
DISTI # 81-GRM31AR72J682KW1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 630 VDC 10% 1206 X7R RoHS: Compliant 0
  • 1 $0.4300
  • 10 $0.2820
  • 100 $0.1700
  • 1,000 $0.1130
  • 4,000 $0.1030
  • 8,000 $0.0920
  • 24,000 $0.0890
  • 48,000 $0.0830
$0.0830 / $0.4300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.0735
$0.0735 Buy Now

CAD Models for GRM31AR72J682KW01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM31AR72J682KW01D by Murata Manufacturing Co Ltd

GRM31AR72J682KW01D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM31AR72J682KW01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM31AR72J682KW01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM31AR72J682KW01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM31AR72J682KW01D would you like to use for your alert(s)?
  • Please alert me when GRM31AR72J682KW01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM31AR72J682KW01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM31AR72J682KW01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM31AR72J682KW01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM31AR72J682KW01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM31AR72J682KW01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: