Part Details for GRM31B5C2H821JW01L by Murata Manufacturing Co Ltd
Overview of GRM31B5C2H821JW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31B5C2H821JW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4420
|
Newark | Cap, 820Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31B5C2H821JW01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-16835-1-ND
|
DigiKey | CAP CER 820PF 500V C0G/NP0 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
720 In Stock |
|
$0.0858 / $0.3100 | Buy Now |
DISTI #
GRM31B5C2H821JW01L
|
Avnet Americas | CAP 820PF 500VDC C0G 5% SMD 1206 EMBOSSED TAPE - Tape and Reel (Alt: GRM31B5C2H821JW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM31B5C2H821JW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 820 pF 500 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 1664 |
|
$0.0770 / $0.3100 | Buy Now |
DISTI #
C1S521301930248
|
Chip1Stop | Capacitor Ceramic Multilayer | 90 |
|
$0.0770 / $0.1254 | Buy Now |
Part Details for GRM31B5C2H821JW01L
GRM31B5C2H821JW01L CAD Models
GRM31B5C2H821JW01L Part Data Attributes
|
GRM31B5C2H821JW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31B5C2H821JW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31B5C2H821JW01L
This table gives cross-reference parts and alternative options found for GRM31B5C2H821JW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31B5C2H821JW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206CG821JT500PR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | Jaro Components Inc | GRM31B5C2H821JW01L vs CC1206CG821JT500PR |
1206CG821J501SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | Fenghua (HK) Electronics Ltd | GRM31B5C2H821JW01L vs 1206CG821J501SB |
1206CG821J501CB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | Fenghua (HK) Electronics Ltd | GRM31B5C2H821JW01L vs 1206CG821J501CB |
1206CG821J501NB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | Fenghua (HK) Electronics Ltd | GRM31B5C2H821JW01L vs 1206CG821J501NB |
CC1206JKNPOBBN821 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210, | YAGEO Corporation | GRM31B5C2H821JW01L vs CC1206JKNPOBBN821 |
CC1206JFNPOBBN821 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210, | YAGEO Corporation | GRM31B5C2H821JW01L vs CC1206JFNPOBBN821 |
CC1206CG821JN500ER | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | Jaro Components Inc | GRM31B5C2H821JW01L vs CC1206CG821JN500ER |
1206A821J7NT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | Mijo Technology | GRM31B5C2H821JW01L vs 1206A821J7NT1.5 |
1206A821J7PT10 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | Mijo Technology | GRM31B5C2H821JW01L vs 1206A821J7PT10 |
1206CG821J501S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | Fenghua (HK) Electronics Ltd | GRM31B5C2H821JW01L vs 1206CG821J501S |