-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4492
|
Newark | Cap, Mlcc, 0.01Uf, X7R, 630V, 1206 Rohs Compliant: Yes |Murata GRM31BR72J103KW01L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2500 / $0.5620 | Buy Now |
DISTI #
97AK4493
|
Newark | Cap, Mlcc, 0.01Uf, X7R, 630V, 1206 Rohs Compliant: Yes |Murata GRM31BR72J103KW01L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0460 | Buy Now |
DISTI #
490-3512-1-ND
|
DigiKey | CAP CER 10000PF 630V X7R 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
133839 In Stock |
|
$0.1316 / $0.5400 | Buy Now |
DISTI #
GRM31BR72J103KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR72J103KW01L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1550 | Buy Now |
DISTI #
GRM31BR72J103KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR72J103KW01L) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM31BR72J103KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 630 VDC 10% 1206 X7R RoHS: Compliant | 112192 |
|
$0.1220 / $0.5300 | Buy Now |
DISTI #
E02:0323_01065979
|
Arrow Electronics | Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2341 | Europe - 12000 |
|
$0.0931 / $0.1282 | Buy Now |
DISTI #
V72:2272_07262518
|
Arrow Electronics | Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2315 Container: Cut Strips | Americas - 461 |
|
$0.1169 / $0.5125 | Buy Now |
|
Future Electronics | 1206 10 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 264000Reel |
|
$0.1150 / $0.1230 | Buy Now |
|
Future Electronics | 1206 10 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1160 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31BR72J103KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31BR72J103KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |