Part Details for GRM31BR72J682KW01L by Murata Manufacturing Co Ltd
Overview of GRM31BR72J682KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31BR72J682KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4512
|
Newark | Cap, Mlc, 6800Pf, X7R, 630V, 1206, Capacitance:6800Pf, Voltage(Dc):630V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM31BR72J682KW01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14000 |
|
$0.2700 / $0.6140 | Buy Now |
DISTI #
97AK4513
|
Newark | Cap, Mlcc, 6800Pf, X7R, 630V, 1206 Rohs Compliant: Yes |Murata GRM31BR72J682KW01L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
490-3511-1-ND
|
DigiKey | CAP CER 6800PF 630V X7R 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5156 In Stock |
|
$0.1667 / $0.7900 | Buy Now |
DISTI #
GRM31BR72J682KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR72J682KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 | Buy Now |
DISTI #
81-GRM31BR72J682KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 630 VDC 10% 1206 X7R RoHS: Compliant | 8452 |
|
$0.1250 / $0.5900 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor 6800 pF 630 V ± 10%, X7R, 1206 [3216 Metric] RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.1200 / $0.1330 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 53950 |
|
$0.0405 / $0.3000 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 630V, 10%, X7R, 15% TC, 0.0068UF, SURFACE MOUNT, 1206 | 43160 |
|
$0.0440 / $0.4000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 630V, 10%, X7R, 15% TC, 0.0068UF, SURFACE MOUNT, 1206 | 3200 |
|
$0.0447 / $0.1490 | Buy Now |
Part Details for GRM31BR72J682KW01L
GRM31BR72J682KW01L CAD Models
GRM31BR72J682KW01L Part Data Attributes
|
GRM31BR72J682KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31BR72J682KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31BR72J682KW01L
This table gives cross-reference parts and alternative options found for GRM31BR72J682KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31BR72J682KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1206KKX7RZBB682 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GRM31BR72J682KW01L vs CS1206KKX7RZBB682 |
GRM31BR72J682KW01K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31BR72J682KW01L vs GRM31BR72J682KW01K |
CF316X7R682K630AB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | KYOCERA Corporation | GRM31BR72J682KW01L vs CF316X7R682K630AB |
CL31B682KHFNNNE | Ceramic Capacitor, Ceramic, | Samsung Electro-Mechanics | GRM31BR72J682KW01L vs CL31B682KHFNNNE |
CF316X7R682K630AL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | KYOCERA Corporation | GRM31BR72J682KW01L vs CF316X7R682K630AL |
GRJ31BR72J682KWJ1L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM31BR72J682KW01L vs GRJ31BR72J682KWJ1L |
GCJ31BR72J682KXJ1K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31BR72J682KW01L vs GCJ31BR72J682KXJ1K |
1206B682K631N3 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Hitano Enterprise Corp | GRM31BR72J682KW01L vs 1206B682K631N3 |
CMC-630/682KX1206T13F | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Tecate Group | GRM31BR72J682KW01L vs CMC-630/682KX1206T13F |
1206X7R682K630V | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Synton-Tech Corp | GRM31BR72J682KW01L vs 1206X7R682K630V |