-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2757
|
Newark | Cap, 2200Pf, 1 Kv, 10%, X7R, 1206, Capacitance:2200Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM31BR73A222KW01L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0820 | Buy Now |
DISTI #
97AK4525
|
Newark | Cap, Mlcc, 2200Pf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRM31BR73A222KW01L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1660 / $0.1880 | Buy Now |
DISTI #
97AK4524
|
Newark | Cap, Mlcc, 2200Pf, X7R, 1Kvdc, 1206 Rohs Compliant: Yes |Murata GRM31BR73A222KW01L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3100 / $0.7070 | Buy Now |
DISTI #
490-3496-1-ND
|
DigiKey | CAP CER 2200PF 1KV X7R 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6785 In Stock |
|
$0.1575 / $0.6800 | Buy Now |
DISTI #
GRM31BR73A222KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR73A222KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM31BR73A222KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR73A222KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1745 / $0.1926 | Buy Now |
DISTI #
81-GRM31BR73A222KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 1 kVDC 10% 1206 X7R RoHS: Compliant | 8764 |
|
$0.1480 / $0.6200 | Buy Now |
DISTI #
E02:0323_01065992
|
Arrow Electronics | Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2411 | Europe - 18000 |
|
$0.1490 / $0.1781 | Buy Now |
DISTI #
V72:2272_07262526
|
Arrow Electronics | Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1808 Container: Cut Strips | Americas - 819 |
|
$0.1453 / $0.2852 | Buy Now |
|
Future Electronics | 1206 2.2 nF 1 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.1390 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31BR73A222KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31BR73A222KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31BR73A222KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31BR73A222KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R222KPWS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206 | Darfon Corporation | GRM31BR73A222KW01L vs C3216X7R222KPWS |
1206B222K102CB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Fenghua (HK) Electronics Ltd | GRM31BR73A222KW01L vs 1206B222K102CB |
1206B222K102NB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Fenghua (HK) Electronics Ltd | GRM31BR73A222KW01L vs 1206B222K102NB |
C3216X7R222KPCS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206 | Darfon Corporation | GRM31BR73A222KW01L vs C3216X7R222KPCS |
C3216X7R222KPBS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206 | Darfon Corporation | GRM31BR73A222KW01L vs C3216X7R222KPBS |
1206B222K102C | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Fenghua (HK) Electronics Ltd | GRM31BR73A222KW01L vs 1206B222K102C |
1206B222K102ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Fenghua (HK) Electronics Ltd | GRM31BR73A222KW01L vs 1206B222K102ST |
1206B222K102N | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Fenghua (HK) Electronics Ltd | GRM31BR73A222KW01L vs 1206B222K102N |