Part Details for GRM31CC70G226KE01K by Murata Manufacturing Co Ltd
Overview of GRM31CC70G226KE01K by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM31CC70G226KE01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM31CC70G226KE01K-ND
|
DigiKey | CAP CER 22UF 4V X7S 1206 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRM31CC70G226KE01K
|
Avnet Americas | Cap Ceramic 22uF 4V X7S 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: GRM31CC70G226KE01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM31CC70G226KE01K
|
Avnet Americas | Cap Ceramic 22uF 4V X7S 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: GRM31CC70G226KE01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM31CC70G226KE01K
|
Avnet Americas | Cap Ceramic 22uF 4V X7S 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: GRM31CC70G226KE01K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ |
Part Details for GRM31CC70G226KE01K
GRM31CC70G226KE01K CAD Models
GRM31CC70G226KE01K Part Data Attributes
|
GRM31CC70G226KE01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CC70G226KE01K
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 22uF, 4.0V, ±10%, X7S, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |