-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18621-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200442 In Stock |
|
$0.2096 / $0.7500 | Buy Now |
DISTI #
GRM31CC72A475ME11L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 20%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CC72A475ME11L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1882 | Buy Now |
DISTI #
81-GRM31CC72A475ME11
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 20% 1206 X7S RoHS: Compliant | 70760 |
|
$0.2080 / $0.7500 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 4.7uF 100V X7S 20% Pad SMD 1206 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 4.7uF 100V X7S 20% Pad SMD 1206 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1710 / $0.1830 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20% +TOL, 20% -TOL, X7S, 22% TC, 4.7UF, SURFACE MOUNT, 1206 | 148 |
|
$1.2600 / $2.5200 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20% +TOL, 20% -TOL, X7S, 22% TC, 4.7UF, SURFACE MOUNT, 1206 | 1467 |
|
$1.1340 / $3.0240 | Buy Now |
DISTI #
GRM31CC72A475ME11L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 20% 1206 X7S RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 34000 In Stock |
|
$0.2080 / $0.2350 | Buy Now |
DISTI #
GRM31CC72A475ME11L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 20%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CC72A475ME11L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31CC72A475ME11L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CC72A475ME11L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |