Capacitors
GRM31CR60G157ME11L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic

Overview of GRM31CR60G157ME11L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM31CR60G157ME11L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH6061
Newark Cap, 150Uf, 4V, Mlcc, 1206, Capacitance:150µf, Voltage Rating:4V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM31CR60G157ME11L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.8750
  • 10 $0.7860
  • 25 $0.7150
  • 50 $0.6330
  • 100 $0.5630
  • 250 $0.4830
  • 500 $0.4240
  • 1,000 $0.3360
$0.3360 / $0.8750 Buy Now
DISTI # 490-13968-1-ND
DigiKey CAP CER 150UF 4V X5R 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.3700
$1.3700 Buy Now
DISTI # GRM31CR60G157ME11L
Avnet Americas Multilayer Ceramic Capacitor, 150 uF, 4 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR60G157ME11L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # C1S521301958873
Chip1Stop Multilayer Ceramic Capacitors MLCC - SMD/SMT Container: Cut Tape 9440
  • 5 $0.0978
  • 50 $0.0899
  • 100 $0.0884
  • 200 $0.0877
  • 500 $0.0848
  • 1,000 $0.0827
  • 2,000 $0.0820
$0.0820 / $0.0978 Buy Now

CAD Models for GRM31CR60G157ME11L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM31CR60G157ME11L by Murata Manufacturing Co Ltd

GRM31CR60G157ME11L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
150 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GRM31CR60G157ME11L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for GRM31CR60G157ME11L

This table gives cross-reference parts and alternative options found for GRM31CR60G157ME11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR60G157ME11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM31CR60G157ME11K Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 150uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GRM31CR60G157ME11L vs GRM31CR60G157ME11K

Related Parts for GRM31CR60G157ME11L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM31CR60G157ME11L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM31CR60G157ME11L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM31CR60G157ME11L would you like to use for your alert(s)?
  • Please alert me when GRM31CR60G157ME11L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM31CR60G157ME11L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM31CR60G157ME11L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM31CR60G157ME11L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM31CR60G157ME11L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM31CR60G157ME11L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: