Part Details for GRM31CR61C475MA88K by Murata Manufacturing Co Ltd
Overview of GRM31CR61C475MA88K by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31CR61C475MA88K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM31CR61C475MA88KTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 6000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0937 | Buy Now |
DISTI #
GRM31CR61C475MA88K
|
Avnet Americas | CAP 4.7UF 16VDC X5R 20% SMD 1206 EMBOSSED TAPE - Tape and Reel (Alt: GRM31CR61C475MA88K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0888 / $0.0931 | Buy Now |
DISTI #
81-GRM31CR61C475MA8K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 20% 1206 X5R RoHS: Compliant | 0 |
|
$0.0680 / $0.3500 | Order Now |
Part Details for GRM31CR61C475MA88K
GRM31CR61C475MA88K CAD Models
GRM31CR61C475MA88K Part Data Attributes
|
GRM31CR61C475MA88K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR61C475MA88K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR61C475MA88K
This table gives cross-reference parts and alternative options found for GRM31CR61C475MA88K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61C475MA88K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE31LSB5475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61C475MA88K vs MMASE31LSB5475MTNA18 |
MCASE31LSB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61C475MA88K vs MCASE31LSB5475MTNA01 |
EMK316BJ475ML | CAP,CERAMIC,4.7UF,16VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | GRM31CR61C475MA88K vs EMK316BJ475ML |
MMASE31LSB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61C475MA88K vs MMASE31LSB5475MTNA01 |
CM316X5R475M16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM31CR61C475MA88K vs CM316X5R475M16AL |
SH31X475M160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM31CR61C475MA88K vs SH31X475M160CT |
CM316X5R475M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM31CR61C475MA88K vs CM316X5R475M16AT |
MBASE31LSB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61C475MA88K vs MBASE31LSB5475MTNA01 |