Part Details for GRM31CR71E106KA12L by Murata Manufacturing Co Ltd
Results Overview of GRM31CR71E106KA12L by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CR71E106KA12L Information
GRM31CR71E106KA12L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31CR71E106KA12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2720
|
Newark | Cap, 10Μf, 25V, 10%, X7R, 1206, Capacitance:10Μf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM31CR71E106KA12L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0700 / $0.0750 | Buy Now |
DISTI #
67T1263
|
Newark | Capacitor, Mlcc, X7R, 10Uf, 25V, 1206, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Murata GRM31CR71E106KA12L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 / $0.3230 | Buy Now |
DISTI #
GRM31CR71E106KA12L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR71E106KA12L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 626000 |
|
$0.0476 / $0.0533 | Buy Now |
|
Bristol Electronics | 40923 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1840 |
|
$0.0600 / $0.3000 | Buy Now |
|
Future Electronics | 1206 10 uF 25 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor Min Qty: 2000 Package Multiple: 2000 |
294000 null |
|
$0.0786 / $0.0823 | Buy Now |
|
Future Electronics | 1206 10 uF 25 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor Min Qty: 2000 Package Multiple: 2000 |
514000 null |
|
$0.0464 / $0.0501 | Buy Now |
DISTI #
GRM31CR71E106KA12L
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X7R, ±10%, SMD, 1206, 180mm Min Qty: 1 | 4018 |
|
$0.0565 / $0.3198 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-GRM31CR71E106KA12L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3916 |
|
RFQ |
Part Details for GRM31CR71E106KA12L
GRM31CR71E106KA12L CAD Models
GRM31CR71E106KA12L Part Data Attributes
|
GRM31CR71E106KA12L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR71E106KA12L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR71E106KA12L
This table gives cross-reference parts and alternative options found for GRM31CR71E106KA12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR71E106KA12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMK316AB7106KL-T | TAIYO YUDEN | $0.0869 | Capacitor, Ceramic, Chip, General Purpose, 71pF, 25V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | GRM31CR71E106KA12L vs TMK316AB7106KL-T |
C3216X7R1E106K160AB | TDK Corporation | $0.1574 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR71E106KA12L vs C3216X7R1E106K160AB |
C1206C106K3RACAUTO | KEMET Corporation | $0.5215 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | GRM31CR71E106KA12L vs C1206C106K3RACAUTO |
CL31B106KAHANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | GRM31CR71E106KA12L vs CL31B106KAHANNS |
1206F0250106KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | GRM31CR71E106KA12L vs 1206F0250106KXT |
12062R106K8BF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | GRM31CR71E106KA12L vs 12062R106K8BF0D |
SH31B106K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, | GRM31CR71E106KA12L vs SH31B106K250CT |
CS3216X7R106K250NRI | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | GRM31CR71E106KA12L vs CS3216X7R106K250NRI |
CL31B106KAHSNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | GRM31CR71E106KA12L vs CL31B106KAHSNNE |
TMK316B7106KL-D | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | GRM31CR71E106KA12L vs TMK316B7106KL-D |
GRM31CR71E106KA12L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, GRM31CR71E106KA12L is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The moisture sensitivity level of GRM31CR71E106KA12L is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity.
-
Yes, GRM31CR71E106KA12L is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The shelf life of GRM31CR71E106KA12L is 2 years from the date of manufacture, as long as it is stored in its original packaging and under recommended storage conditions.