Part Details for GRM31MF51E225ZA12L by Murata Manufacturing Co Ltd
Overview of GRM31MF51E225ZA12L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31MF51E225ZA12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4100 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 2.2 uF, SURFACE MOUNT, 1206 | 3280 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 2.2 uF, SURFACE MOUNT, 1206 | 2419 |
|
$0.0360 / $0.0800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 2.2 uF, SURFACE MOUNT, 1206 | 1822 |
|
$0.1290 / $0.4300 | Buy Now |
DISTI #
GRM31MF51E225ZA12L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, -20, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MF51E225ZA12L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |