Part Details for GRM329R72A223JA01J by Murata Manufacturing Co Ltd
Overview of GRM329R72A223JA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM329R72A223JA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM329R72A223JA01JTR-ND
|
DigiKey | CAP CER 22000PF 100V X7R 1210 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1622 | Buy Now |
DISTI #
GRM329R72A223JA01J
|
Avnet Americas | CAP 0.022UF 100VDC X7R 5% SMD 1210 PAPER TAPE - Tape and Reel (Alt: GRM329R72A223JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1867 / $0.1958 | Buy Now |
DISTI #
81-GRM329R72A223JA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 100 VDC 5% 1210 X7R RoHS: Compliant | 0 |
|
$0.1430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1407 | Buy Now |
DISTI #
GRM329R72A223JA01J
|
Avnet Americas | CAP 0.022UF 100VDC X7R 5% SMD 1210 PAPER TAPE - Tape and Reel (Alt: GRM329R72A223JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1867 / $0.1958 | Buy Now |
Part Details for GRM329R72A223JA01J
GRM329R72A223JA01J CAD Models
GRM329R72A223JA01J Part Data Attributes:
|
GRM329R72A223JA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM329R72A223JA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±5%, X7R, 1210 (3225 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM329R72A223JA01J
This table gives cross-reference parts and alternative options found for GRM329R72A223JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM329R72A223JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD101C223JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM329R72A223JA01J vs LD101C223JAX9A |
12101C223JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM329R72A223JA01J vs 12101C223JAZ7A |
LD101C223JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM329R72A223JA01J vs LD101C223JAX4A |
12101C223JA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM329R72A223JA01J vs 12101C223JA77A |