-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X7S, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16310-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32342 In Stock |
|
$0.3265 / $1.0900 | Buy Now |
DISTI #
GRM32DC72A475ME01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DC72A475ME01L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4127 / $0.4326 | Buy Now |
DISTI #
81-GRM32DC72A475ME1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 20% 1210 X7S RoHS: Compliant | 57079 |
|
$0.3200 / $1.0300 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 4.7UF, 100V, X7S, 20%, SMD, 1210 | 401816 |
|
$1.0260 / $2.7360 | Buy Now |
DISTI #
GRM32DC72A475ME01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 20% 1210 X7S RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3170 / $0.3300 | Buy Now |
DISTI #
GRM32DC72A475ME01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, � 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DC72A475ME01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32DC72A475ME01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32DC72A475ME01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X7S, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32DC72A475ME01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32DC72A475ME01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32Y475MCIVPNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | GRM32DC72A475ME01L vs CL32Y475MCIVPNE |