-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1210 (3225 mm), 0.079"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X5906
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 10 - F, - 10%, X5R, 16 V, 1210 [3225 Metric] Rohs Compliant: Yes |Murata GRM32DR61C106KA01L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3270 | Buy Now |
DISTI #
490-1880-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90414 In Stock |
|
$0.2634 / $0.8800 | Buy Now |
DISTI #
GRM32DR61C106KA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DR61C106KA01L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3330 / $0.3490 | Buy Now |
DISTI #
81-GRM422R106K16L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 1210 X5R RoHS: Compliant | 44946 |
|
$0.2530 / $0.6900 | Buy Now |
|
Future Electronics | 1210 10 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 12000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | 1210 10 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2550 / $0.2800 | Buy Now |
|
Bristol Electronics | 53994 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1210 | 7 |
|
$0.5175 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1210 | 732 |
|
$0.3450 / $0.8625 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1210 | 1520 |
|
$0.4180 / $1.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32DR61C106KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32DR61C106KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1210 (3225 mm), 0.079"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32DR61C106KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32DR61C106KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH32X106K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM32DR61C106KA01L vs SH32X106K160CT |
ECJ4YB1C106K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Panasonic Electronic Components | GRM32DR61C106KA01L vs ECJ4YB1C106K |
SH32X106K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM32DR61C106KA01L vs SH32X106K160CG |