-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X7R, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6531-1-ND
|
DigiKey | CAP CER 10UF 10V X7R 1210 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7375 In Stock |
|
$0.2499 / $0.8400 | Buy Now |
DISTI #
GRM32DR71A106KA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DR71A106KA01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM32DR71A106KA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DR71A106KA01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2931 / $0.3235 | Buy Now |
DISTI #
81-GRM32DR71A106KA1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 1210 X7R RoHS: Compliant | 4 |
|
$0.2590 / $0.7300 | Buy Now |
DISTI #
V72:2272_07265410
|
Arrow Electronics | Cap Ceramic 10uF 10V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2234 Container: Cut Strips | Americas - 59 |
|
$0.2284 / $0.3944 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2440 | Buy Now |
DISTI #
63492489
|
Verical | Cap Ceramic 10uF 10V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 27 Package Multiple: 1 Date Code: 2234 | Americas - 59 |
|
$0.2284 | Buy Now |
|
Bristol Electronics | 797 |
|
RFQ | ||
|
Quest Components | 2324 |
|
$0.2200 / $0.5500 | Buy Now | |
DISTI #
GRM32DR71A106KA01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 1210 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2820 / $0.3010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32DR71A106KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32DR71A106KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X7R, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32DR71A106KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32DR71A106KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B106K100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | GRM32DR71A106KA01L vs 1210B106K100S |
1210B106K100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | GRM32DR71A106KA01L vs 1210B106K100C |
1210B106K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | GRM32DR71A106KA01L vs 1210B106K100ST |
1210B106K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | GRM32DR71A106KA01L vs 1210B106K100CT |