-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7221
|
Newark | Cap, 10Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Murata GRM32EC72A106KE05L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6280 / $1.1200 | Buy Now |
DISTI #
64AJ4435
|
Newark | Cap, 10Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Murata GRM32EC72A106KE05L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3750 / $0.4270 | Buy Now |
DISTI #
490-16266-1-ND
|
DigiKey | CAP CER 10UF 100V X7S 1210 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
180638 In Stock |
|
$0.3639 / $1.1100 | Buy Now |
DISTI #
GRM32EC72A106KE05L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32EC72A106KE05L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 7000 |
|
$0.4323 / $0.4772 | Buy Now |
DISTI #
81-GRM32EC72A106KE05
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 100 VDC 10% 1210 X7S RoHS: Compliant | 0 |
|
$0.3610 / $1.0800 | Order Now |
|
Future Electronics | 1210 10 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 92000Reel |
|
$0.3550 / $0.3850 | Buy Now |
|
Future Electronics | 1210 10 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 145 |
|
$0.3375 / $0.9000 | Buy Now |
|
Bristol Electronics | 54558 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 10%, X7S, 10UF, SURFACE MOUNT, 1210 | 5419 |
|
$0.2835 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32EC72A106KE05L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32EC72A106KE05L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 10uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32EC72A106KE05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32EC72A106KE05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32Y106KCVZNWE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | GRM32EC72A106KE05L vs CL32Y106KCVZNWE |