Part Details for GRM32ED70G227ME01K by Murata Manufacturing Co Ltd
Overview of GRM32ED70G227ME01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32ED70G227ME01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM32ED70G227ME01K
|
TME | Capacitor: ceramic, MLCC, 220uF, 4V, X7T, ±20%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.4910 | RFQ |