-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10532-1-ND
|
DigiKey | CAP CER 47UF 10V X7T 1210 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10340 In Stock |
|
$0.1177 / $0.5300 | Buy Now |
DISTI #
GRM32ED71A476KE15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 10%, X7T, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ED71A476KE15L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1494 | Buy Now |
DISTI #
81-GRM32ED71A476KE5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 10% 1210 X7T RoHS: Compliant | 16496 |
|
$0.1170 / $0.5200 | Buy Now |
DISTI #
V72:2272_07265476
|
Arrow Electronics | Cap Ceramic 47uF 10V X7T 10% Pad SMD 1210 125°C Low ESR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2105 Container: Cut Strips | Americas - 647 |
|
$0.1180 / $0.4991 | Buy Now |
|
Future Electronics | 1210 10V X7T 47uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
58811980
|
Verical | Cap Ceramic 47uF 10V X7T 10% Pad SMD 1210 125°C Low ESR T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2105 | Americas - 647 |
|
$0.1180 / $0.2619 | Buy Now |
DISTI #
GRM32ED71A476KE15L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 10% 1210 X7T RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1520 | Buy Now |
DISTI #
GRM32ED71A476KE15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 10%, X7T, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ED71A476KE15L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1494 | Buy Now |
DISTI #
GRM32ED71A476KE15L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 10 V, � 10%, X7T, 1210 [3225 Metric] (Alt: GRM32ED71A476KE15L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301908692
|
Chip1Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 20 |
|
$0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32ED71A476KE15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ED71A476KE15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |