-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3889-1-ND
|
DigiKey | CAP CER 22UF 25V X5R 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
662738 In Stock |
|
$0.6582 / $1.7600 | Buy Now |
DISTI #
GRM32ER61E226KE15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER61E226KE15L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 88000 |
|
$0.6223 | Buy Now |
DISTI #
GRM32ER61E226KE15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER61E226KE15L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM32ER61E226KE15
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X5R RoHS: Compliant | 204942 |
|
$0.6590 / $1.7200 | Buy Now |
DISTI #
E02:0323_00167284
|
Arrow Electronics | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2412 | Europe - 14000 |
|
$0.5876 / $0.6546 | Buy Now |
DISTI #
V72:2272_07265525
|
Arrow Electronics | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2212 Container: Cut Strips | Americas - 101 |
|
$0.7163 / $1.5552 | Buy Now |
|
Future Electronics | 1210 22 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 156000Reel |
|
$0.7000 / $0.7400 | Buy Now |
|
Future Electronics | 1210 22 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 7000Reel |
|
$0.7000 / $0.7700 | Buy Now |
DISTI #
77906816
|
Verical | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2350 | Americas - 39000 |
|
$0.9280 / $1.1573 | Buy Now |
DISTI #
77354261
|
Verical | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 270 Package Multiple: 10 | Americas - 1680 |
|
$0.2203 / $0.3233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32ER61E226KE15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER61E226KE15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |